Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 7 mm max., IP69, IP68
- RS Stock No.:
- 520-313
- Mfr. Part No.:
- 1415171
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$20.17
(exc. GST)
$22.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.17 | $2.017 |
*price indicative
- RS Stock No.:
- 520-313
- Mfr. Part No.:
- 1415171
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E179850, cULus, DIN EN 60529, EN 62444, GOST-R POCC DE.A*98.H12052, IEC 60529, UL 514B, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E179850, cULus, DIN EN 60529, EN 62444, GOST-R POCC DE.A*98.H12052, IEC 60529, UL 514B, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland combines exceptional material integrity with a versatile design, making it an indispensable component for secure cable management in various industrial applications. Crafted from high quality PA, it is designed for a standard application, effectively accommodating cable diameters ranging from 3 mm to 7 mm. The inclusion of a bend protection sleeve enhances durability, ensuring longevity even in challenging environments. With a robust structure featuring an IP68 protection rating, this cable gland guarantees reliable performance against moisture and dust, catering to the rigorous demands of automation and outdoor installations.
Designed for easy installation reducing downtime during setups
Robustly constructed for use in harsh industrial environments
Equipped with a bend protection sleeve to prevent cable strain
Meets high environmental standards reinforcing sustainability efforts
Offers excellent resistance to moisture and dust ingress
Ensures secure cable routing for enhanced safety in electrical systems
Compatible with various cable types enhancing flexibility in applications
light grey colour that maintains a professional appearance
Related links
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 3 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
