ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP69, IP68, IP66
- RS Stock No.:
- 266-4523
- Mfr. Part No.:
- 7TCA303080R0008
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4523
- Mfr. Part No.:
- 7TCA303080R0008
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | EN 45545-2 HL3 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification EN 45545-2 HL3 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3 (R22 and R23), LVD 2014/35/EU, RoHS 2011/65/EU, WEEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB non armoured cable gland has M20 sized thread. It is used to connect conduit to an opening or enclosure.
Nickel plated brass
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Light Grey Nylon Cable Gland 10 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 26 mm min. IP69 IP66