Weidmüller VGM Series Silver Stainless Steel Cable Gland, M8 Thread, 6 mm min., 12 mm max., IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.36

(exc. GST)

$79.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.36
10 +$66.57

*price indicative

RS Stock No.:
600-356
Distrelec Article No.:
301-66-875
Mfr. Part No.:
1009860000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Thread Size

M8

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Stainless Steel

Colour

Silver

Series

VGM

IP Rating

IP68

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy