Weidmüller VGM Series Silver Stainless Steel Cable Gland, M32 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 600-264
- Mfr. Part No.:
- 1009880000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.91
(exc. GST)
$106.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.91 |
| 10 + | $89.15 |
*price indicative
- RS Stock No.:
- 600-264
- Mfr. Part No.:
- 1009880000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | VGM | |
| IP Rating | IP68 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series VGM | ||
IP Rating IP68 | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 13 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- Phoenix Contact G-INB Series Silver Polyamide Cable Gland 13 mm min. IP69, IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 11 mm min. IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
