Weidmüller VGM Series Silver Stainless Steel Cable Gland, M40 Thread, 18 mm min., 25 mm max., IP68

This image is representative of the product range

Subtotal (1 unit)*

$156.25

(exc. GST)

$171.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.25

*price indicative

RS Stock No.:
600-358
Distrelec Article No.:
301-66-878
Mfr. Part No.:
1009890000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Stainless Steel

Colour

Silver

Series

VGM

IP Rating

IP68

Hazardous Area Certification

IECEx, ATEX

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy