WISKA Grey Polyamide Cable Gland, M20 Thread, IP68

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-360
Distrelec Article No.:
301-40-352
Mfr. Part No.:
10065900
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Colour

Grey

Material

Polyamide

Product Type

Cable Gland

Thread Size

M20

IP Rating

IP68

Distrelec Product Id

301-40-352

Hazardous Area Certification

ATEX, IECEx

Locknut Included

Yes

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy