WISKA Grey Polyamide Cable Gland, M12 Thread, IP68
- RS Stock No.:
- 577-407
- Distrelec Article No.:
- 303-88-283
- Mfr. Part No.:
- 10066120
- Brand:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$0.80
(exc. GST)
$0.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,047 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.80 | - |
| 10 - 24 | $0.76 | 5% |
| 25 + | $0.66 | 17% |
*price indicative
- RS Stock No.:
- 577-407
- Distrelec Article No.:
- 303-88-283
- Mfr. Part No.:
- 10066120
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EVPS Series Black Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68, IP69
- WISKA Grey Polyamide Cable Gland IP68
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Blue Polyamide Cable Gland IP68, IP66
- SIB SIB-TEC Series Blue Polyamide Cable Gland 4 mm min. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP68
