WISKA White Polyamide Cable Gland, M20 Thread, IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.86

(exc. GST)

$11.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$10.86$1.086
5 - 9$9.99$0.999
10 +$8.79$0.879

*price indicative

RS Stock No.:
577-368
Distrelec Article No.:
301-40-360
Mfr. Part No.:
10100637
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Thread Size

M20

Product Type

Cable Gland

Material

Polyamide

Colour

White

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy