WISKA EMSKV Series Silver Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68
- RS Stock No.:
- 577-422
- Distrelec Article No.:
- 301-58-328
- Mfr. Part No.:
- EMSKV 20
- Brand:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.71 | - |
| 10 - 24 | $5.25 | 8% |
| 25 + | $4.61 | 19% |
*price indicative
- RS Stock No.:
- 577-422
- Distrelec Article No.:
- 301-58-328
- Mfr. Part No.:
- EMSKV 20
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | EMSKV | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Silver | ||
Series EMSKV | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EMSKV Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 6 mm min. IP69K, IP68
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- Phoenix Contact Silver Polyamide 6 Cable Gland 9 mm min. IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- RS PRO Silver Brass Cable Gland 6 mm min. IP68
