WISKA VentGLAND Series Grey Polyamide Cable Gland, M20 Thread, IP68
- RS Stock No.:
- 577-354
- Distrelec Article No.:
- 301-40-344
- Mfr. Part No.:
- 10060974
- Brand:
- WISKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-354
- Distrelec Article No.:
- 301-40-344
- Mfr. Part No.:
- 10060974
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Series | VentGLAND | |
| Colour | Grey | |
| Material | Polyamide | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| IP Rating | IP68 | |
| Distrelec Product Id | 301-40-344 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Series VentGLAND | ||
Colour Grey | ||
Material Polyamide | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
IP Rating IP68 | ||
Distrelec Product Id 301-40-344 | ||
Hazardous Area Certification IECEx, ATEX | ||
Locknut Included Yes | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- WISKA VentGLAND Series Black Polyamide Cable Gland 6 mm min. IP68, IP69K
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 6 mm min. IP69K, IP68
- WISKA Grey Polyamide Cable Gland IP68
- WISKA EVPS Series Light Grey Polyamide Cable Gland IP68, IP69
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- WISKA Cable Gland Set Series White Polyamide Cable Gland IP68
