WISKA VentGLAND Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP69K, IP68

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.23

(exc. GST)

$17.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16.23-
5 - 9$16.011%
10 +$15.643%

*price indicative

RS Stock No.:
694-8908
Mfr. Part No.:
ESVG 20 GRY
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

Series

VentGLAND

IP Rating

IP69K, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE

WISKA IP69K Metric VentGLAND Cable Glands


The VentGLAND has a micro-porous, liquid tight PTFE membrane that literally lets the casing breathe, which then compensates different pressures inside and outside the casing. Hence, condensation is reduced to a minimum while the high-tech membrane seals in such a way that dirt and water cannot penetrate into the casing.

Features and Benefits


Cable gland and pressure compensation in one;Reduces condensation to a minimum;Fast replacement of a traditional cable gland due to identical sizes

Standards

EN 60 529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy