Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP67, IP66

Subtotal (1 pack of 5 units)*

$92.00

(exc. GST)

$101.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.00$18.40

*price indicative

RS Stock No.:
558-121
Mfr. Part No.:
1424532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Light Grey

Series

G-INVEN

IP Rating

IP67, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland embodies innovation and reliability, designed to meet the demands of standard applications with utmost precision. Engineered with a robust materials specification, this product integrates a pressure compensation element that effectively prevents low pressure formation within enclosures. With its light grey RAL 7035 finish, it not only serves a functional purpose but also enhances the aesthetic appeal of your installations. The external cable diameter range from 4 mm to 7 mm ensures compatibility across various cable types, making this cable gland a versatile choice for diverse industrial sectors.

Capable of accommodating a range of external cable diameters for versatile installations

IP67 and IP66 degree of protection which ensuring exceptional resilience against water ingress

Utilises a flat gasket seal ensuring secure connection and minimal maintenance

Designed with ease of installation in mind facilitating quicker assembly times

Lightweight design contributes to a reduction in overall system weight improving efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy