Phoenix Contact G-INVEN Series Brass Brass Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP66, IP67
- RS Stock No.:
- 280-920
- Mfr. Part No.:
- 1424538
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,704.72
(exc. GST)
$1,875.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,704.72 |
| 10 + | $1,568.71 |
*price indicative
- RS Stock No.:
- 280-920
- Mfr. Part No.:
- 1424538
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | G-INVEN | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Brass | ||
Colour Brass | ||
Series G-INVEN | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is engineered to provide a robust and reliable solution for connecting cables in various applications. With its innovative integrated pressure compensation element, it effectively eliminates the risk of low pressure forming within enclosures, thereby significantly reducing condensation and moisture build-up. Constructed from high-quality brass with a nickel-plated finish, it not only ensures durability but also enhances aesthetic appeal. The gland supports an external cable diameter range tailored for standard applications, making it versatile for different cable types. Featuring an O-ring and an effective strain relief mechanism, this product is designed to secure cables firmly while providing essential protection against environmental factors. Its impressive degree of protection ratings ensure suitability in demanding operational conditions, while the precise dimensions guarantee a perfect fit every time.
Easy installation process simplifies wiring configurations
Suitable for a wide range of applications including industrial settings
Manufacturer's design and engineering expertise assures quality
Related links
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 4 mm min. IP67, IP66
