Bopla Light Grey Polyamide Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP67, IP66
- RS Stock No.:
- 220-7065
- Mfr. Part No.:
- 12004100 DAE-MBF 12
- Brand:
- Bopla
Subtotal (1 unit)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.86 |
*price indicative
- RS Stock No.:
- 220-7065
- Mfr. Part No.:
- 12004100 DAE-MBF 12
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Bopla Pressure compensation gland MBF is made of polyamide and it has light grey colour.
Protection class IP 66/67
Related links
- Bopla Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Bopla Light Grey Polyamide Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Takachi Electric Industrial RMW Series Light Grey Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 3.5 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 4 mm min. IP67
