Phoenix Contact G-INVEN Series Silver Brass Cable Gland, M20 Thread, 6 mm min., 11 mm max., IP67, IP66

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$45.91

(exc. GST)

$50.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.91-
10 +$42.247%

*price indicative

RS Stock No.:
282-193
Mfr. Part No.:
1424540
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

11mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Silver

Series

G-INVEN

IP Rating

IP67, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

cUL, cULus, DNV, UL

COO (Country of Origin):
TR
The Phoenix Contact Cable gland designed for standard applications offers a robust and efficient solution for managing cable connections while ensuring protection against environmental factors. With its innovative integrated pressure compensation element, this Cable gland effectively prevents the formation of low pressure within enclosures, thereby reducing condensation and enhancing reliability.

IP67 and IP66 rated for superior environmental protection

Compliant with EU RoHS substance requirements

Supports single conductor connections for streamlined setups

Wrench sizes of 22 mm ensure compatibility with common tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy