Phoenix Contact G-INVEN Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 11 mm max., IP67, IP66

Subtotal (1 pack of 5 units)*

$188.88

(exc. GST)

$207.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$188.88$37.776

*price indicative

RS Stock No.:
556-674
Mfr. Part No.:
1424537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

11mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Black

Series

G-INVEN

IP Rating

IP67, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL E199260, DNV TAE00003WX, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to provide a secure and effective cable entry solution, particularly suited for standard applications. Featuring an integrated pressure compensation element, it serves to prevent low pressure build up inside enclosures, thereby maintaining optimal environmental conditions for sensitive equipment. Constructed from high quality materials, this cable gland ensures resistance to water and dirt, prolonging the service life of connected devices. With a sleek jet black finish (RAL 9005), it seamlessly integrates into various industrial settings.

Designed with a flat gasket for enhanced sealing performance

Rated IP67 and IP66 for excellent ingress protection

Wide operational temperature range suitable for diverse environments

Aesthetically appealing with jet black finish to fit into any setting

Lightweight design reduces installation effort and overhead

Backed by recognized certifications ensuring high safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy