Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP66, IP67
- RS Stock No.:
- 496-286
- Mfr. Part No.:
- 1424538
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-286
- Mfr. Part No.:
- 1424538
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INVEN | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INVEN | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for efficient external cable management while ensuring reliable protection against environmental factors. Enhanced with an integrated pressure compensation element, it prevents the formation of condensation within housings, thus safeguarding connected equipment. Made from brass with a nickel plated finish, this product is ideal for standard applications and accommodates a range of cable diameters. The silver colour and robust construction ensure both durability and aesthetic appeal, making it suitable for various industrial settings. Its design reflects a commitment to quality, performance, and functionality, making it a trusted choice for professionals in the field.
Integrated pressure compensation element prevents condensation
Constructed from durable brass with a nickel plated finish
Compatible with a range of cable diameters for versatile applications
Designed for easy and reliable screw connection
Meets high protection standards with IP66 and IP67 ratings
Operates effectively across a wide range of ambient temperatures
Lightweight design reduces installation burden without compromising strength
Approvals from cUL and UL enhance reliability and safety assurances
Related links
- Phoenix Contact G-INVEN Series Brass Brass Cable Gland 4 mm min. IP66, IP67
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP67,
- Phoenix Contact G-INVEN Series Light Grey Polyamide Cable Gland 4 mm min. IP67, IP66
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INVEN Series Black Polyamide Cable Gland 4 mm min. IP67, IP66
