Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP69, IP68
- RS Stock No.:
- 556-951
- Mfr. Part No.:
- 1415193
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-951
- Mfr. Part No.:
- 1415193
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INESR | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INESR | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a reliable and secure connection for cable entries in various applications. Designed with durability in mind, it features a robust construction MADE from brass and nickel plated materials, ensuring long term performance in harsh environments. The external strain relief system guarantees the integrity of your cables while providing exceptional protection against environmental factors. Its silver colour and sleek design enhance aesthetic appeal, making it an Ideal choice for both industrial and commercial settings. Suitable for cable diameters ranging from 9 mm to 17 mm, this product is engineered to meet demanding safety standards, providing peace of mind for users.
Offers superior protection against IP68 and IP69 environmental conditions
External strain relief ensures stable connections and prevents cable damage
Compatible with a wide range of cable diameters for versatile use
Provides an easy to install solution for streamlined assembly processes
Adheres to stringent compliance standards which ensuring reliability and performance
Lightweight construction allows for reduced logistical burdens during installation
Related links
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
