Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP69, IP68
- RS Stock No.:
- 519-167
- Mfr. Part No.:
- 1415195
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-167
- Mfr. Part No.:
- 1415195
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INESR | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INESR | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly engineered to provide a secure and protective connection for cables used in various applications. Designed with a robust brass, nickel plated construction, it ensures durability while allowing for external cable diameters from 16 mm to 28 mm. Its design features both external strain relief and an O ring for improved sealing performance, making it suitable for challenging environmental conditions. With an IP68 rating, this component withstands substantial immersion in water, ensuring operational integrity in any setting. Its precision craftsmanship makes it an invaluable addition to any installation needing reliable connectivity and protection.
Optimised for easy installation reducing downtime during setup
Offers compatibility with various cable sizes for versatile use
Designed to function effectively in extreme temperatures assuring reliable performance
Shock and impact resistance according to specified standards
Complies with environmental regulations which ensuring sustainable operation
Related links
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP69
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact 14151 Series Brass Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66,
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
