Phoenix Contact G-EDSWU Series Grey Stainless Steel Cable Gland, M40 Thread, 40.4 mm min., 27.9 mm max., IP67, IP68,

Subtotal (1 unit)*

$846.24

(exc. GST)

$930.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$846.24

*price indicative

RS Stock No.:
488-395
Mfr. Part No.:
1411099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

27.9mm

Minimum Cable Diameter

40.4mm

Material

Stainless Steel

Colour

Grey

Series

G-EDSWU

IP Rating

IP67, IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact cable gland designed for armored cables (SWA / AWA / PWA / STA / SWB / ASA / CY / SY). It is made from stainless steel 316L for screw connection, making it suitable for Ex applications. The gland supports external cable diameters ranging from 27.9 mm to 40.4 mm and offers shielding. The connecting thread is M40 x 1.5, and the gland is silver in color.

If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move

Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection

Armor connected via PE cone

Weatherproof sealing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy