Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP66, IP68
- RS Stock No.:
- 556-324
- Mfr. Part No.:
- 1415127
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$357.99
(exc. GST)
$393.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $357.99 | $71.598 |
*price indicative
- RS Stock No.:
- 556-324
- Mfr. Part No.:
- 1415127
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, cUL, EAC Ex, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, cUL, EAC Ex, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for robust and reliable cable entries in a variety of demanding environments. Featuring high quality materials such as nickel plated brass, this component not only ensures exceptional durability but also provides protection against harsh conditions. Its exceptional design accommodates external cable diameters ranging from 13 mm to 21 mm, making it versatile for different applications. The gland not only simplifies the installation process with its user friendly features but also maintains performance integrity in explosive atmospheres, thanks to its Ex approved rating.
Offers excellent dust protection and moisture resistance
Facilitates easy installation with accommodating external cable diameters
Ensures reliable performance across a broad temperature range
Designed for a minimum order quantity of 5 pieces suitable for bulk needs
Lightweight yet robust making it suitable for various industrial applications
- RS Stock No. 0487664
- Mfr. Part No. 1415119
1 Pack of 5
$116.51
- RS Stock No. 0520310
- Mfr. Part No. 1415125
1 Pack of 10
$195.17
- RS Stock No. 0520312
- Mfr. Part No. 1415148
1 Pack of 10
$279.59
- RS Stock No. 0638491
- Mfr. Part No. 1424528
1 Pack of 5
$85.32
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact BMBC-04 Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67











