Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68, IP66
- RS Stock No.:
- 521-860
- Mfr. Part No.:
- 1415149
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$508.63
(exc. GST)
$559.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $508.63 | $50.863 |
*price indicative
- RS Stock No.:
- 521-860
- Mfr. Part No.:
- 1415149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, ATEX II 2 G/D EEx II IP68 IECEx Ex IIC Gb, cUL, cULus, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, ATEX II 2 G/D EEx II IP68 IECEx Ex IIC Gb, cUL, cULus, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed for demanding applications that require reliable enclosure of cables. Crafted from high quality brass and nickel plated for durability, it ensures a protective connection, particularly in environments classified as Ex. With an external cable diameter range accommodating 5 mm to 10 mm, this cable gland is the ideal solution for maintaining the integrity of cable installations against environmental factors. Suitable for various industrial applications, this product encapsulates the hallmark of precision and reliability that the brand is renowned for.
Halogen free materials enhance safety in installation environments
Designed for Ex applications providing essential compliance in hazardous areas
Includes a cable seal made from EPDM for superior sealing performance
Lightweight design enables easier handling without compromising strength
Multi functional suitability for use with unarmoured cables expands its application range
Meets rigorous approval standards offering peace of mind in operational integrity
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66,
