Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M32 Thread, 21 mm min., 13 mm max., IP68, IP66

Subtotal (1 pack of 5 units)*

$116.51

(exc. GST)

$128.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$116.51$23.302

*price indicative

RS Stock No.:
558-019
Mfr. Part No.:
1415110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

13mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Black

Series

G-ESIS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed to provide a reliable and secure connection for various applications, ensuring excellent performance in challenging environments. Constructed from high quality PA material, this product boasts exceptional durability and resistance to harsh conditions. Suitable for Ex applications, it effectively seals external cable diameters ranging from 13 mm to 21 mm, preventing the ingress of moisture and dust. Its jet black colour and flat gasket ensure aesthetic appeal alongside practical functionality, making it a preferred choice for industrial settings. The cable gland also complies with various certifications including ATEX and IECEx, confirming its reliability and safety in potentially explosive atmospheres.

Designed for Ex applications to ensure safety in hazardous conditions

Constructed from halogen free materials for environmental compliance

Offers robust protection against dust and water ingress

Compatible with unarmoured cables for versatile installations

Lightweight design enhances ease of handling and installation

Able to withstand extreme ambient temperatures for reliable service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy