Phoenix Contact G-ESSWU Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 33.9 mm min., 23.7 mm max., IP66,
- RS Stock No.:
- 496-251
- Mfr. Part No.:
- 1411097
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-251
- Mfr. Part No.:
- 1411097
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 23.7mm | |
| Minimum Cable Diameter | 33.9mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESSWU | |
| IP Rating | IP66, IP67, IP68 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 23.7mm | ||
Minimum Cable Diameter 33.9mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESSWU | ||
IP Rating IP66, IP67, IP68 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armoured cables such as SWA, AWA, PWA, STA, SWB, ASA, CY, and SY. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 27.9 mm to 40.4 mm and provides shielding. It features an M40 x 1.5 connecting thread and comes in silver.
If space is restricted at the fixing location of the screw connection, the armour can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armour connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 33.9 mm min. IP68,
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 27.9 mm min. IP66 IP69
- Phoenix Contact Grey Stainless Steel Cable Gland 33.9 mm min. IP68 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP69 IP66
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 19 mm min. IP69
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 65.9 mm min. IP68,
