Phoenix Contact G-ESSWU Series Silver Brass Cable Gland, M40 Thread, 27.9 mm min., 40.4 mm max., IP66, IP68, IP69

Subtotal (1 unit)*

$1,949.22

(exc. GST)

$2,144.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,949.22

*price indicative

RS Stock No.:
270-321
Mfr. Part No.:
1411097
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

40.4mm

Minimum Cable Diameter

27.9mm

Material

Brass

Colour

Silver

Series

G-ESSWU

IP Rating

IP66, IP68, IP69

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444

COO (Country of Origin):
GB
The Phoenix Contact Cable gland is designed to provide reliable protection and connection for armored cables in challenging environments. With its robust construction of brass, nickel-plated material, it is suitable for Ex applications, ensuring safety and compliance in potentially explosive atmospheres.

Compatible with a broad range of cable types for versatility

Complies with stringent EN and IEC Ex standards for added assurance

Lightweight construction aids in easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy