Phoenix Contact Grey Stainless Steel Cable Gland, M32 Thread, 33.9 mm min., 23.7 mm max., IP68, IP67, IP66
- RS Stock No.:
- 557-645
- Mfr. Part No.:
- 1411095
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$4,046.94
(exc. GST)
$4,451.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,046.94 | $809.388 |
*price indicative
- RS Stock No.:
- 557-645
- Mfr. Part No.:
- 1411095
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 23.7mm | |
| Minimum Cable Diameter | 33.9mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 23.7mm | ||
Minimum Cable Diameter 33.9mm | ||
Material Stainless Steel | ||
Colour Grey | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 50262, EN 60079-0, IEC 60079-0, IEC 61241-0:2004, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for armored cables (SWA / AWA / PWA / STA / SWB / ASA / CY / SY). It is made from stainless steel 316L for screw connection, making it suitable for Ex applications. The gland supports external cable diameters ranging from 23.7 mm to 33.9 mm and offers shielding. The connecting thread is M32 x 1.5, and the gland is silver in color.
If space is restricted at the fixing location of the screw connection, the armor can be attached at a location where there is more room to move
Final assembly can then be easily completed in the restricted space conditions at the fixing location of the screw connection
Armor connected via PE cone
Weatherproof sealing material
Related links
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 33.9 mm min. IP68,
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 33.9 mm min. IP69 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.3 mm min. IP67 IP68
- Weidmüller VG Series Metal Cable Gland IP68 IP66, IP54
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
