ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M40 Thread, 14 mm min., 24 mm max., IP69, IP68, IP66

Subtotal (1 pack of 5 units)*

$2,739.65

(exc. GST)

$3,013.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$547.93$2,739.65

*price indicative

RS Stock No.:
266-4553
Mfr. Part No.:
7TCA303080R0037
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

24mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Glands

IP Rating

IP69, IP68, IP66

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

140°C

Standards/Approvals

EN 45545-2, EN 62444, HL3, LVD 2014/35/EU, R22 and R23, RoHS 2011/65/EU, WEEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB EN45545-2 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It is made up of nickel plated brass.

Robust metallic construction

Multiple seal bushings for wide clamping range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy