RND RND 465 Series Black Polyamide Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68
- RS Stock No.:
- 492-472
- Mfr. Part No.:
- RND 465-00379
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-472
- Mfr. Part No.:
- RND 465-00379
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND PG11 cable gland is designed for applications that require secure cable management while ensuring protection from challenging environmental conditions. Constructed from durable materials, it provides an ideal seal against dust and moisture, making it perfect for industrial settings. The sleek black finish complements its robust functionality, and the thoughtful design accommodates multiple cable sizes. By combining practicality with a refined aesthetic, this product stands as a trustworthy solution for securing electrical connections.
Accommodates a wide clamping range for versatility in applications
Crafted from high-quality materials for enhanced durability
IP 68 rating ensures maximum protection against dust and water
Seamless integration into various setups for ease of use
Lightweight design allows for effortless installation and handling
Crafted from high-quality materials for enhanced durability
IP 68 rating ensures maximum protection against dust and water
Seamless integration into various setups for ease of use
Lightweight design allows for effortless installation and handling
Related links
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68