Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$4.321
(exc. GST)
$4.753
(inc. GST)
- RS Stock No.:
- 490-328
- Mfr. Part No.:
- RND 465-01283
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is designed to offer optimum protection for your cable connections, ensuring durability and reliability. Its innovative design incorporates a simple screw-on action, making it an ideal choice for handheld and portable devices, where quick assembly is essential. With a robust construction that enhances strain relief and flexibility, this product is perfect for managing cables in dynamic environments. Furthermore, its impressive IP68 rating highlights its ability to withstand the rigours of demanding applications while providing significant resistance to wear and tear. Experience the perfect blend of practicality and safety with this exceptional cable management solution.
Engineered to withstand harsh environment conditions
Comes with locknut for secure fitting
Features a sealing ring for effective protection against dust and moisture
Halogen free, contributing to safer installations
Supports a wide operating temperature range
Available in multiple colour options for customisation
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 4mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RS PRO Black Nylon Cable Gland 4mm min. IP68
- RS PRO Silver Metal Cable Gland 4mm min. IP68
