Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-348
- Mfr. Part No.:
- RND 465-01304
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND High-performance cable gland is expertly engineered from polyamide, ensuring a robust solution for securing and protecting cables against moisture and dust ingress. Its impressive IP68 rating guarantees optimum sealing capabilities, making it an ideal choice for electrical equipment in diverse applications, including mechanical installations and outdoor lighting. The straight model boasts integrated strain relief, ensuring the integrity of your cable installations. Designed for versatility, it accommodates a range of cable diameters while offering exceptional durability under varying temperatures, making it suitable for both indoor and outdoor use.
Optimised for a wide operating temperature range, from -40 to 100 °C
Available in two attractive colours that suit a variety of installations
Accommodates a range of cable diameters for tailored application use
Lightweight design enhances handling without compromising effectiveness
Shock-resistant properties ensure reliability in demanding environments
Related links
- RND RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Spiral Cable Wrap, 10 mm 10 mm Polypropylene RND 465 Series
