Schneider Electric PanelSeT Series Grey Polyamide Cable Gland, M40 Thread, IP68
- RS Stock No.:
- 479-682
- Mfr. Part No.:
- NSYCGSP40
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$45.71
(exc. GST)
$50.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $45.71 | $9.142 | - |
| 5 + | $42.37 | $8.474 | 7% |
*price indicative
- RS Stock No.:
- 479-682
- Mfr. Part No.:
- NSYCGSP40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60529, UL 94V-2, UV, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60529, UL 94V-2, UV, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Cable gland SNAP-IN quick fixing is made of durable polyamide with IP68 protection, ensuring full resistance to dust and water immersion. Its UV-resistant design makes it suitable for outdoor use, and the snap-in feature allows fast, easy installation without tools.
VDE certification
V2 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Chloroprene Rubber M32 Thread, IP68
- Hummel Grey Polyamide Cable Gland IP68
