Schneider Electric PanelSeT Series Grey Chloroprene Rubber, Polyamide Cable Gland, M32 Thread, IP68
- RS Stock No.:
- 589-986
- Mfr. Part No.:
- NSYCGSP32
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$134.41
(exc. GST)
$147.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $134.41 | $13.441 |
*price indicative
- RS Stock No.:
- 589-986
- Mfr. Part No.:
- NSYCGSP32
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Material | Chloroprene Rubber, Polyamide | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60529, UL, UL 94V-2, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Material Chloroprene Rubber, Polyamide | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60529, UL, UL 94V-2, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric M32 polyamide cable gland features a SNAP-IN quick fixing mechanism for effortless installation. It is IP68-rated, ensuring superior protection against dust and water. UL-approved for safety and reliability, it is also UV-resistant, making it ideal for outdoor applications.
Push and turn clockwise
UL VDE certifications
Related links
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M32 Thread 21 mm
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M12 Thread 6.5 mm
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M40 Thread 28 mm
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1/2 in NPT Thread 14
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 3/8 in NPT Thread 10
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1 in NPT Thread 25 mm
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M25 Thread 17 mm
