Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland, M40 Thread, IP68
- RS Stock No.:
- 458-814
- Mfr. Part No.:
- NSYCGX40
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$568.62
(exc. GST)
$625.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $568.62 | $284.31 |
*price indicative
- RS Stock No.:
- 458-814
- Mfr. Part No.:
- NSYCGX40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Material Stainless Steel | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Set of cable glands with stainless steel nuts offers IP68 protection, ensuring complete resistance to dust and prolonged water immersion. UL approved for safety and quality, these glands provide secure and durable cable sealing in demanding environments. Ideal for industrial and outdoor applications requiring high reliability.
VDE certification
V2 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey AISI 316L Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Hummel Stainless Steel Cable Gland IP68
