Hummel HSK-K Series Grey Polyamide Cable Gland, PG13.5 Thread, IP68
- RS Stock No.:
- 283-5020
- Distrelec Article No.:
- 155-01-952
- Mfr. Part No.:
- 1.209.0900.14
- Brand:
- Hummel
Subtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.32 |
*price indicative
- RS Stock No.:
- 283-5020
- Distrelec Article No.:
- 155-01-952
- Mfr. Part No.:
- 1.209.0900.14
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Hummel HSK-K Series Black Polyamide Cable Gland IP68
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 18 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
