Schneider Electric PanelSeT Series Grey Polyamide Cable Gland, M20 Thread, IP68

Subtotal (1 pack of 20 units)*

$50.68

(exc. GST)

$55.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.68$2.534

*price indicative

RS Stock No.:
576-832
Mfr. Part No.:
NSYCGSP20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Thread Size

M20

Product Type

Cable Gland

Material

Polyamide

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

IEC 60529, UL, VDE

COO (Country of Origin):
TR
The Schneider Electric Cable gland SNAP-IN quick fixing is made of durable polyamide with IP68 protection, ensuring full resistance to dust and water immersion. Its UV-resistant design makes it suitable for outdoor use, and the snap-in feature allows fast, easy installation without tools.

VDE certification

V2 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy