Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit, M25 Thread, IP68

Subtotal (1 pack of 4 units)*

$338.66

(exc. GST)

$372.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$338.66$84.665

*price indicative

RS Stock No.:
466-550
Mfr. Part No.:
NSYCGX25H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Thread Size

M25

Product Type

Cable Gland Kit

Material

316 Stainless Steel

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 94V-2, VDE

COO (Country of Origin):
TR
The Schneider Electric Set of cable gland and nuts is a durable stainless steel M25 cable gland set, designed for efficient cable management. It ensures long-lasting performance with its AISI316L stainless steel construction and includes essential components like a gland, lock nut, and seal. This product is ideal for mounting on the top or bottom of enclosures and is compatible with various PanelSeT ranges.

IP68 protection

Flame retardant as per UL 94 V2 standards

VDE certified

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy