Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M50 x 1.5 Thread, 9 mm min., 17 mm max.,
- RS Stock No.:
- 400-142
- Mfr. Part No.:
- 53112670LF
- Brand:
- Lapp
Subtotal (1 bag of 2 units)*
$491.30
(exc. GST)
$540.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $491.30 | $245.65 |
*price indicative
- RS Stock No.:
- 400-142
- Mfr. Part No.:
- 53112670LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M50 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP69, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M50 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP69, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
Lapp SKINTOP MS-SC Series Cable Gland, 27mm Minimum Cable Diameter, M50 x 1.5 Thread Size - 53112670LF
This cable gland provides a mechanical and environmental seal where cables enter enclosures, designed for industrial installations and outdoor environments. It is constructed from nickel-plated brass and offers protection against ingress and aggressive conditions within common temperature ranges, while fitting a standard M50 thread.
Features and Benefits:
• IP66, IP68 and IP69 protection levels for harsh environments
• Compatible with M50 x 1.5 threaded entries to simplify fitting
• Accepts 27mm-35mm cables for varied conductor sizes
• Operates between -40°C and 100°C for wide thermal ranges
• Conforms to DIN EN 60423 and DIN IEC 62444 for installation consistency
• UL E79903 approval supports recognised safety evaluation
• Compatible with M50 x 1.5 threaded entries to simplify fitting
• Accepts 27mm-35mm cables for varied conductor sizes
• Operates between -40°C and 100°C for wide thermal ranges
• Conforms to DIN EN 60423 and DIN IEC 62444 for installation consistency
• UL E79903 approval supports recognised safety evaluation
Applications
• Suitable for outdoor power distribution enclosures
• Ideal for industrial control cabinet cable entries
• Used with armoured and non-armoured power cables
• Can be used for machinery requiring high-pressure washdown
• Suitable for electrical installations in food-processing areas
• Ideal for industrial control cabinet cable entries
• Used with armoured and non-armoured power cables
• Can be used for machinery requiring high-pressure washdown
• Suitable for electrical installations in food-processing areas
What material properties improve corrosion resistance?
The component is nickel-plated brass, providing enhanced surface hardness and improved resistance to corrosive atmospheres compared with plain brass.
How does it perform under pressurised washdown procedures?
Its ingress protection ratings include IP69, indicating suitability for high-temperature, high-pressure washdown without loss of seal integrity.
Is a locknut supplied for securing the gland to panels?
No locknut is included, so a compatible retaining nut must be sourced separately for panel mounting.
Can it be used in hazardous-area certified equipment?
It has no hazardous-area certification and should only be deployed in non-hazardous zones.
Related links
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP68, IP69
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66,
