Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M16 x 1.5 Thread, 27 mm min., 35 mm max.,
- RS Stock No.:
- 400-134
- Mfr. Part No.:
- 53112620LF
- Brand:
- Lapp
Subtotal (1 bag of 5 units)*
$190.19
(exc. GST)
$209.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $190.19 | $38.038 |
*price indicative
- RS Stock No.:
- 400-134
- Mfr. Part No.:
- 53112620LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-SC-M Series Cable Gland, M16x1.5 Thread size, Nickel - 53112620LF
This cable gland provides a secure entry solution for cables entering enclosures in industrial settings, preserving ingress protection and mechanical connection under demanding conditions. Constructed from nickel-plated brass, it is intended for use where resistance to environmental exposure and elevated operating temperatures is required, and it accommodates cables within a defined diameter range while using a metric threaded connection.
Features and Benefits:
• Rated to IP66 IP68 IP69 for robust ingress protection
• Operates from -40°C to 100°C for wide temperature tolerance
• Nickel-plated brass construction for corrosion resistance and conductivity
• Accepts cables measuring 4.5mm–10mm for versatile cable accommodation
• Thread form M16 x 1.5 for standard metric panel mounting
• Operates from -40°C to 100°C for wide temperature tolerance
• Nickel-plated brass construction for corrosion resistance and conductivity
• Accepts cables measuring 4.5mm–10mm for versatile cable accommodation
• Thread form M16 x 1.5 for standard metric panel mounting
Applications
• Suitable for automation cabinets exposed to washdown processes
• Ideal for electrical junction boxes in mechanical workshops
• Used with sensors and actuators in factory-floor electronics installations
• Can be used for cable termination in control panels requiring metric threads
• Ideal for electrical junction boxes in mechanical workshops
• Used with sensors and actuators in factory-floor electronics installations
• Can be used for cable termination in control panels requiring metric threads
What environmental sealing performance can I expect in submerged conditions?
The gland maintains protection against dust and temporary submersion, meeting IP68 criteria for continuous immersion and IP69 for high-pressure, high-temperature washdowns.
How does the material affect electrical bonding and grounding?
The metallic nickel-plated brass body provides conductive continuity to support equipotential bonding when installed onto conductive enclosures.
What cable size range is compatible and how does that assist wiring flexibility?
It accepts cores from 4.5mm up to 10mm diameter, allowing use with a variety of single- or multi-core cables without additional adaptors.
Which thread specification should the panel cut-out accommodate?
Panels require a metric threaded aperture sized for M16 x 1.5 to ensure correct mechanical fit and sealing.
Are there recognised standards and approvals associated with its design?
The product conforms to DIN EN 60423 and DIN IEC 62444 and carries UL E79903 approval for recognised safety and performance benchmarks.
Related links
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP MS-SC Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP69, IP68
