Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M12 x 1.5 Thread, 19 mm min., 28 mm max.,
- RS Stock No.:
- 400-133
- Mfr. Part No.:
- 53112610LF
- Brand:
- Lapp
Subtotal (1 bag of 5 units)*
$151.18
(exc. GST)
$166.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $151.18 | $30.236 |
*price indicative
- RS Stock No.:
- 400-133
- Mfr. Part No.:
- 53112610LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M12 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M12 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-SC-M Series Cable Gland, M12 x 1.5 Thread size, Nickel - 53112610LF
This cable gland provides a secure cable-entry solution for electrical and mechanical installations exposed to demanding conditions. It is constructed from nickel-plated brass and designed to maintain ingress protection in wet, dusty and wash-down environments, while accommodating a variety of cable diameters and temperature ranges common in automation and electronics installations.
Features and Benefits:
• Corrosion-resistant nickel plating extends service life in harsh environments
• Rated to IP66 IP68 IP69 for protection against dust and powerful water jets
• Operates between -40°C and 100°C for wide thermal tolerance
• Accepts cables from 3.5mm to 7mm to cover common conductor sizes
• Thread form M12x1.5 enables compact, secure panel mounting
• Conforms to DIN EN 60423 and DIN IEC 62444 for standardised sealing performance
• Rated to IP66 IP68 IP69 for protection against dust and powerful water jets
• Operates between -40°C and 100°C for wide thermal tolerance
• Accepts cables from 3.5mm to 7mm to cover common conductor sizes
• Thread form M12x1.5 enables compact, secure panel mounting
• Conforms to DIN EN 60423 and DIN IEC 62444 for standardised sealing performance
Applications
• Suitable for control-cabinet cable entries in factory automation
• Ideal for sensor and actuator wiring in robotics installations
• Used with outdoor junction boxes subject to pressure cleaning
• Can be used for instrumentation cabling in process plants
• Useful for electrical panels in marine or coastal facilities
• Ideal for sensor and actuator wiring in robotics installations
• Used with outdoor junction boxes subject to pressure cleaning
• Can be used for instrumentation cabling in process plants
• Useful for electrical panels in marine or coastal facilities
What material properties improve longevity in corrosive atmospheres?
The base metal is brass with a nickel-plated surface finish that provides enhanced resistance to oxidation and chemical attack without compromising mechanical strength.
How does the sealing perform under immersion and high-pressure wash-down?
The sealing system is engineered to meet IP66 IP68 IP69 levels, offering dust-tight protection, short-term immersion capability and resistance to high-pressure, high-temperature water jets.
What mounting and thread considerations should installers note?
Installers should prepare an M12x1.5 threaded entry to match the glands thread form for a compact, secure fit compatible with standard metric fittings.
Which cable size planning ensures correct clamping and strain relief?
Selecting cable within the 3.5mm–7mm range ensures the glands internal sealing and clamping elements engage properly to provide effective strain relief.
Related links
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP Series Nickel Nickel Plated Brass M12 Thread 7 mm max.,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
