Hummel HSK-K Series Grey Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 340-145
- Distrelec Article No.:
- 155-01-705
- Mfr. Part No.:
- LCP 07 G
- Brand:
- Hummel
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$0.87
(exc. GST)
$0.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.87 | - |
| 10 - 24 | $0.81 | 6% |
| 25 + | $0.70 | 19% |
*price indicative
- RS Stock No.:
- 340-145
- Distrelec Article No.:
- 155-01-705
- Mfr. Part No.:
- LCP 07 G
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hummel Ecotec cable gauge in gray features a PG7 size with a 3 to 6.5mm protection class IP68. It includes strain relief and has a straight model or version. The material quality is PA (polyamide).
Material Plastic
Halogen free
Spanner size 15mm
Related links
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Black Polyamide Cable Gland IP68
- Hummel HSK-K Series Black Nylon Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
