Hummel HSK-K Series Grey Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP54
- RS Stock No.:
- 340-148
- Distrelec Article No.:
- 155-01-960
- Mfr. Part No.:
- 1.209.1100.14
- Brand:
- Hummel
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.46 | - |
| 10 - 24 | $1.34 | 8% |
| 25 + | $1.20 | 17% |
*price indicative
- RS Stock No.:
- 340-148
- Distrelec Article No.:
- 155-01-960
- Mfr. Part No.:
- 1.209.1100.14
- Brand:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, CE, DNV, cUR, UR, RoHS, EN45545 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, CE, DNV, cUR, UR, RoHS, EN45545 | ||
- COO (Country of Origin):
- DE
The Hummel HSK-K threading in gray features a PG11 size with a 5 to 10mm clamping range. It follows the HSK-K industrial standard and is made from PA6 to PG, with a material quality of PA V0 according to UL94. The form seal is made from NBR, offering protection class IP68 at 10 bar and IP69K (NEMA 6-150PSIG) when using an O-ring. Available in colors gray RAL 7035, black RAL 9005, and blue RAL 5012. Glands can also be ordered with NPT thread.
Material Plastic
Halogen free
Spanner size 22mm
Related links
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
