Hummel HSK-K Series Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP54
- RS Stock No.:
- 340-154
- Distrelec Article No.:
- 155-02-360
- Mfr. Part No.:
- 1.209.1200.50
- Brand:
- Hummel
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.12
(exc. GST)
$1.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.12 | - |
| 10 - 24 | $1.04 | 7% |
| 25 + | $0.92 | 17% |
*price indicative
- RS Stock No.:
- 340-154
- Distrelec Article No.:
- 155-02-360
- Mfr. Part No.:
- 1.209.1200.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, CE, DNV, cUR, UR, RoHS, EN45545 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, CE, DNV, cUR, UR, RoHS, EN45545 | ||
- COO (Country of Origin):
- DE
The Hummel HSK-K threaded gland in gray features an M12 size with a 3 to 6.5mm clamping range. It is made from standard polyamide with a material quality of PA V0 according to UL94. The form seal is made from NBR, offering protection class IP68 at 10 bar and IP69K (NEMA 6-150PSIG) when using an O-ring.
Material Plastic
Halogen free
Spanner size 24mm
Related links
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 13 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
