HENSEL KBM Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max.
- RS Stock No.:
- 117-591
- Mfr. Part No.:
- KBM20
- Brand:
- HENSEL
Subtotal (1 unit)*
$49.26
(exc. GST)
$54.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.26 |
*price indicative
- RS Stock No.:
- 117-591
- Mfr. Part No.:
- KBM20
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | KBM | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
Series KBM | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. With a sealing range of diameter 6 to 13 mm and a tightening torque of 3.0 Nm. It is made of PA material, weighing only 0.017 kg, making it lightweight and easy to install. The glow wire test IEC 60695-2-11 ensures a temperature resistance of up to 960°C.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KBM Series Grey Polyamide Cable Gland 13 mm min., 21 mm max.
- HENSEL KBM Series Grey Polyamide Cable Gland 9 mm min., 17 mm max.
- HENSEL KBM Series Grey Polyamide Cable Gland 16 mm min. IP65, IP67
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- HENSEL KBS Series Black Polyamide Cable Gland 6 mm min. IP67, IP65
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
