HENSEL KBS Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP67, IP65

Subtotal (1 unit)*

$49.31

(exc. GST)

$54.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.31

*price indicative

RS Stock No.:
117-670
Mfr. Part No.:
KBS20
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Black

Series

KBS

IP Rating

IP67, IP65

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for indoor and outdoor installations in normal and harsh environments. With a sealing range of diameter 6 to 13 mm and a glow wire test of 960°C, it provides secure cable entry while reducing condensation. The combi climate gland features pressure compensation to maintain the enclosure volume.

IP66 and IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy