HENSEL KBM Series Grey Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max.

Subtotal (1 unit)*

$94.29

(exc. GST)

$103.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.29

*price indicative

RS Stock No.:
117-193
Mfr. Part No.:
KBM32
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

21mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

KBM

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 62444 IEC 62444

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for indoor and outdoor installation. It features a combi climate gland for pressure compensation, sealing range of diameter 13 to 21 mm, and a tightening torque of 4.0 Nm.

IP66 and IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy