HENSEL KBM Series Grey Polyamide Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP65, IP67

Subtotal (1 unit)*

$166.37

(exc. GST)

$183.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.37

*price indicative

RS Stock No.:
117-711
Mfr. Part No.:
KBM40
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

28mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

Grey

Series

KBM

IP Rating

IP65, IP67

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Cable Gland offers a reliable solution for outdoor installations in harsh environments. With a tightening torque of 6.0 Nm, this combi climate gland ensures the safety of your electrical devices. Made from PA material and Suitable for sealing cables with a range of diameter 16 to 28 mm, this gland is a versatile choice for various enclosure volumes. The grey colour and compact design make it a practical and efficient choice for your installation needs.

IP66 and IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy