Alpha Wire Cable Gland Plug, PG29 Thread, Plastic, 44 mm Diameter Threaded Black

Subtotal (1 bag of 10 units)*

$22.51

(exc. GST)

$24.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$2.251$22.51

*price indicative

RS Stock No.:
175-3748
Mfr. Part No.:
HPP29 BK080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Thread Size

PG29

Product Type

Cable Gland Plug

Threaded

Yes

Sub Type

Blanking

Material

Plastic

Diameter

44mm

Colour

Black

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

Series

FIT Wire Management

Belden FIT Wire Management Series Blanking Plug, 44mm Diameter, PG29 Thread size - HPP29 BK080


This blanking plug is designed for robust industrial applications. With a diameter of 44mm and a threaded PG29 fit, it ensures a secure seal for various electrical installations. The plug is made from high-quality plastic, featuring an attractive black finish, and is suitable for operating temperatures ranging from -20°C to +150°C. Its high ingress protection ratings of IP66 and IP68 make it an ideal component for environments exposed to moisture and dust.

Features & Benefits


• IP66 and IP68 ratings ensure waterproof and dustproof compatibility

• Self-extinguishing material provides fire-resistant capabilities

• Threaded design allows for secure and reliable fittings

• High-temperature resistance suits diverse industrial needs

• Lightweight plastic construction aids in easy installation and handling

Applications


• Suitable for use in automation and electronics industries

• Ideal for sealing unused cable entries in enclosures

• Employed in mechanical systems requiring reliable sealing solutions

• Effective in managing industrial cable systems with additional protection

What advantages does the threaded design offer for installation?


The threaded design ensures a tight fit, preventing loosening over time and allowing for easy installation in various applications, securing the plug effectively against environmental factors.

How does the self-extinguishing property benefit users in industrial settings?


This feature mitigates fire risks in critical installations by ensuring that the plug does not contribute to fire spread, enhancing overall safety in environments where electrical components are prevalent.

What temperature variations can this component withstand without compromising performance?


It is capable of functioning effectively from -20°C up to +150°C, making it suitable for harsh conditions commonly found in industrial spaces, ensuring longevity and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy