Alpha Wire Cable Gland Plug, M32 Thread, Plastic, 37 mm Diameter Threaded Black

Subtotal (1 bag of 10 units)*

$34.68

(exc. GST)

$38.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 540 unit(s) shipping from 16 November 2026
  • Plus 900 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$3.468$34.68

*price indicative

RS Stock No.:
175-3743
Distrelec Article No.:
304-30-085
Mfr. Part No.:
HPM32 BK080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Threaded

Yes

Thread Size

M32

Product Type

Cable Gland Plug

Sub Type

Blanking

Material

Plastic

Diameter

37mm

Colour

Black

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

Series

FIT Wire Management

Alpha Wire FIT Blanking Plug, IP66, IP68 - HPM32 BK080


This blanking plug by Alpha Wire is a versatile and reliable component designed for a wide range of applications. The plug is self-extinguishing, ensuring safety in various environments. Its IP66 and IP68 ratings make it suitable for use in challenging conditions.

Features & Benefits


• Self-extinguishing design for enhanced safety

• IP66 and IP68 ratings for reliable performance in demanding environments

• Made of plastic material for durability

• Threaded M32 for secure installation

Applications


• Ideal for sealing openings in equipment and devices

Can it withstand high temperatures?


Yes, the blanking plug can operate in temperatures ranging from -20 °C to +150 °C.

Will it fit M32 thread sises?


Yes, the plug is threaded to fit M32 thread sises securely.

Is this plug suitable for self-extinguishing applications?


Yes, the plug is designed to be self-extinguishing, ensuring safety in various settings.

Each (In a Bag of 10)
$3.035
Each (In a Bag of 10)
$0.816
Each (In a Bag of 10)
$1.34
Each (In a Bag of 10)
$2.202

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy