Alpha Wire Cable Gland Plug, M12 Thread, Plastic, 15 mm Diameter Threaded Black

Subtotal (1 bag of 10 units)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 510 unit(s) shipping from 09 March 2027
  • Plus 1,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$1.548$15.48

*price indicative

RS Stock No.:
175-3739
Distrelec Article No.:
304-30-083
Mfr. Part No.:
HPM12 BK080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Threaded

Yes

Thread Size

M12

Product Type

Cable Gland Plug

Sub Type

Blanking

Material

Plastic

Diameter

15mm

Colour

Black

Hazardous Area Certification

No

IP Rating

IP68, IP66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

Series

FIT Wire Management

Alpha Wire FIT Cable Gland Plug, Black, IP66, IP68 - HPM12 BK080


This cable gland plug by Alpha Wire is a high-quality and reliable solution for a range of applications. With a self-extinguishing black plastic construction, it offers a high degree of protection, cold impact resistance, and corrosion resistance. Its specifications ensure it can withstand temperatures ranging from -20°C to +150°C, making it suitable for various environments.

Features & Benefits


• Self-extinguishing black plastic material for enhanced safety

• IP66 and IP68 ratings for superior protection against dust and water ingress

• UL certified for added reliability

• M12 threaded design for secure installation

Applications


• Suitable for mobile applications in offshore and marine industries

• Ideal for use in the chemical and petrochemical industry

• Can be used for devices, machines, and apparatus requiring a high degree of protection

Can it withstand high temperatures?


Yes, it is designed to operate in temperatures ranging from -20°C to +150°C.

Will it provide reliable protection against dust and water?


Yes, the IP66 and IP68 ratings ensure superior protection in harsh environments.

Is it suitable for use in the marine industry?


Yes, this cable gland plug is ideal for mobile applications in offshore and marine settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy