Alpha Wire Cable Gland Plug, PG13.5 Thread, Plastic, 25 mm Diameter Threaded Black
- RS Stock No.:
- 175-3745
- Distrelec Article No.:
- 304-30-087
- Mfr. Part No.:
- HPP13 BK080
- Brand:
- Alpha Wire
Subtotal (1 bag of 10 units)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 370 unit(s) shipping from 20 April 2027
- Plus 390 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.993 | $9.93 |
*price indicative
- RS Stock No.:
- 175-3745
- Distrelec Article No.:
- 304-30-087
- Mfr. Part No.:
- HPP13 BK080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Thread Size | PG13.5 | |
| Sub Type | Blanking | |
| Material | Plastic | |
| Diameter | 25mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Thread Size PG13.5 | ||
Sub Type Blanking | ||
Material Plastic | ||
Diameter 25mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Blanking Plug, 25mm Diameter, PG13.5 Thread size - HPP13 BK080
This blanking plug is an essential component for ensuring secure closures in various electrical installations. Designed to fit PG13.5 threaded openings, this plastic blanking plug measures 25mm in diameter and is available in a sleek black colour. With its high-temperature resistance, it operates effectively within a range from -20 °C to +150 °C, making it a reliable choice for diverse environments.
Features & Benefits
• IP66 and IP68 ratings protect against dust and water ingress
• Self-extinguishing material enhances safety in hazardous settings
• Threaded design ensures secure and straightforward installation
• Made of durable plastic for longevity and resilience
• Versatile temperature range accommodates various applications
• Ideal for wire management and maintenance of electrical systems
Applications
• Used for sealing threaded openings in machinery
• Ideal for protecting wire connections in harsh environments
• Suitable for integration in industrial automation systems
• Used to maintain system integrity in electrical enclosures
What materials are used in the construction of this plug?
The body is made from durable plastic, while the sealing is enhanced with a self-extinguishing property, ensuring it is both safe and robust for various applications.
How does the temperature rating affect installation in different environments?
The operating temperature range of -20 °C to +150 °C means it can be reliably used in both cold and hot environments, ensuring optimal performance regardless of conditions.
Can this plug be used with other connector sizes?
It is specifically designed for PG13.5 threaded applications, so compatibility with other sizes may require additional adaptors or fittings to ensure a proper seal.
Related links
- Alpha Wire Polyamide 25 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 44 mm Diameter Threaded
- Alpha Wire Plastic, 20 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 22 mm Diameter Threaded
- Alpha Wire Plastic, 33 mm Diameter Threaded
- Alpha Wire Plastic, 19 mm Diameter Threaded
